- RS stock no.:
- 705-1660
- Mfr. Part No.:
- K56487GRY
- Manufacturer:
- MK Electric
Discontinued product
- RS stock no.:
- 705-1660
- Mfr. Part No.:
- K56487GRY
- Manufacturer:
- MK Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Lockable Sockets
1 gang 13A DP key operated socket
Backed out, captive terminal screws
3mm minimum gap across switch break
Printed terminal markings
3 pin operated safety shutter
Only one size screwdriver necessary for installation
Dual earth terminals for high integrity earthing installations
Key can be removed from the lock in the 'ON' or 'OFF' position
Universal lock fitted
Supplied with mounting box
Backed out, captive terminal screws
3mm minimum gap across switch break
Printed terminal markings
3 pin operated safety shutter
Only one size screwdriver necessary for installation
Dual earth terminals for high integrity earthing installations
Key can be removed from the lock in the 'ON' or 'OFF' position
Universal lock fitted
Supplied with mounting box
MK Masterseal Water Tight
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.
IP56-IP65 (dependant on product) rated against dust, water and impact up to 500g
Wide operating temperature range -5°C to + 40°C
Wide operating temperature range -5°C to + 40°C
Specification
Attribute | Value |
---|---|
Switched | Yes |
Socket Type | Type G - British |
Indoor or Outdoor Use | Outdoor |
Mounting Style | Flush Mount |
Current Rating | 13A |
Voltage Rating | 250 V |
Material | Polycarbonate |
International Protection Rating | IP66 |
Colour Family | Grey |
- RS stock no.:
- 705-1660
- Mfr. Part No.:
- K56487GRY
- Manufacturer:
- MK Electric