- RS stock no.:
- 456-765
- Mfr. Part No.:
- K3046 WHI
- Manufacturer:
- MK Electric
Discontinued product
- RS stock no.:
- 456-765
- Mfr. Part No.:
- K3046 WHI
- Manufacturer:
- MK Electric
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- GB
Product Details
13A Switched Sockets
Tough and impact resistant
Backed out terminal screws
Clear terminal markings
Double Pole switching
3 pin operated shutter
Stylish design
Finish is corrosion and scratch resistant
Mounting boxes not supplied
Backed out terminal screws
Clear terminal markings
Double Pole switching
3 pin operated shutter
Stylish design
Finish is corrosion and scratch resistant
Mounting boxes not supplied
MK White Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.
Outer casing is manufactured from tough mild steel with a scratch resistant paint finish
3-pin operated safety shutter on all sockets
Easy to install *Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safety switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Can be flush or surface mounted
3-pin operated safety shutter on all sockets
Easy to install *Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safety switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Can be flush or surface mounted
Specification
Attribute | Value |
---|---|
Number of Gangs | 2 |
Colour | White |
Switched | Yes |
Indoor or Outdoor Use | Indoor |
Socket Type | Type G - British |
Mounting Style | Surface Mount |
Current Rating | 13A |
Voltage Rating | 230 V |
Minimum Box Depth | 25mm |
Overall Height | 86mm |
Overall Width | 146mm |
International Protection Rating | IP2XD |
Series | Metalclad Plus |
Faceplate Depth | 7mm |
Number of Modules | 2 |
Faceplate Mounting Type | Screwed |
Fixing Standard | BS |
Earth Terminal | Yes |
Number of Poles | 2 |
Switch Style | Rocker |
Colour Family | White |