- RS stock no.:
- 141-2958
- Mfr. Part No.:
- 60010
- Manufacturer:
- GCE
Discontinued product
- RS stock no.:
- 141-2958
- Mfr. Part No.:
- 60010
- Manufacturer:
- GCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
GCE Straight Line Cutter Track
GCE Basic guide rail track is for use with the profit SLM portable straight line cutting machine. The track is a 2 m length of zinc coated steel. The rail is used when wish to cut in a straight line.
FEATURES and BENEFITS:
Guide rail track
Zinc coated steel
Length 2 m
For use with the GCE profit SLM portable straight line cutting machine
Guide rail used when cutting straight lines
Specification
Attribute | Value |
---|---|
Dimensions | 200cm |
Model Number | 60010 |