- RS stock no.:
- 165-7529
- Mfr. Part No.:
- BAR6403WE6327HTSA1
- Manufacturer:
- Infineon
Discontinued product
- RS stock no.:
- 165-7529
- Mfr. Part No.:
- BAR6403WE6327HTSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
PIN Diodes, Infineon
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Diodes and Rectifiers, Infineon
Specification
Attribute | Value |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Forward Current | 100mA |
Maximum Reverse Voltage | 150V |
Typical Carrier Life Time | 1550ns |
Maximum Forward Voltage | 1.1V |
Mounting Type | Surface Mount |
Package Type | SOD-323 |
Pin Count | 2 |
Maximum Diode Capacitance | 0.35pF |
Maximum Series Resistance @ Maximum IF | 1.35 Ω@ 100 mA |
Dimensions | 1.7 x 1.25 x 0.9mm |
Height | 0.9mm |
Length | 1.7mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Width | 1.25mm |
- RS stock no.:
- 165-7529
- Mfr. Part No.:
- BAR6403WE6327HTSA1
- Manufacturer:
- Infineon