- RS stock no.:
- 805-0549
- Mfr. Part No.:
- QTLP610CPDTR
- Manufacturer:
- onsemi
Discontinued product
- RS stock no.:
- 805-0549
- Mfr. Part No.:
- QTLP610CPDTR
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
QTLP610CPD IR Phototransistor
Fairchild Semiconductor's QTLP610CPD IR phototransistor is in a surface mount (SMD) right angle package. It has a clear plastic domed lens.
Features of the QTLP610CPD:
NPN silicon phototransistor
Right angle surface mount package
Water clear domed lens
High photo sensitivity
Low junction capacitance
Fast response time
NPN silicon phototransistor
Right angle surface mount package
Water clear domed lens
High photo sensitivity
Low junction capacitance
Fast response time
IR Phototransistors, Fairchild Semiconductor
Specification
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 15µs |
Typical Rise Time | 15µs |
Number of Channels | 1 |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | 80 ° |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Dimensions | 3.2 x 2.2 x 1.1mm |
Collector Current | 0.5mA |
Spectral Range of Sensitivity | 860 nm |
Maximum Wavelength Detected | 860nm |
Width | 2.2mm |
Length | 3.2mm |
Height | 1.1mm |
- RS stock no.:
- 805-0549
- Mfr. Part No.:
- QTLP610CPDTR
- Manufacturer:
- onsemi