- RS stock no.:
- 168-5368
- Mfr. Part No.:
- BPX 88
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS stock no.:
- 168-5368
- Mfr. Part No.:
- BPX 88
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Phototransistor Miniature Arrays
Phototransistors, OSRAM Opto Semiconductors
Specification
Attribute | Value |
---|---|
Number of Pins | 6 |
Mounting Type | Through Hole |
Package Type | DIP |
Dimensions | 7.4 x 2.1 x 3.6mm |
Minimum Wavelength Detected | 850nm |
Width | 2.1mm |
Height | 3.6mm |
Length | 7.4mm |