- RS stock no.:
- 785-7692
- Mfr. Part No.:
- TSL1401CL
- Manufacturer:
- ams
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each
R 162,20
(exc. VAT)
R 186,53
(inc. VAT)
Units | Per unit |
1 - 9 | R 162,20 |
10 - 49 | R 158,15 |
50 - 99 | R 153,41 |
100 - 249 | R 147,27 |
250 + | R 141,38 |
- RS stock no.:
- 785-7692
- Mfr. Part No.:
- TSL1401CL
- Manufacturer:
- ams
Technical data sheets
Legislation and Compliance
Product Details
TSL1401CL Linear Sensor Array
The TSL1401CL linear array from Austriamicrosystems consists of integrating photosensing pixels. These pixels measure incident light over a user-defined exposure time and generate a voltage or digital output which represents the light exposure at each pixel. The analogue output may be directly interfaced to an ADC for digital processing or comparing for black/white thresholds. Suitable applications for the TSL1401CL include; contact image sensing, OCR, edge detection, and object measurement in products such as copiers, document scanners, and spectroscopy.
Features of the TSL1401CL linear sensor array:
128 x 1 photodiode array
400 DPI sensor pitch
Charge amplifier circuitry
Internal pixel data-hold function
High uniformity
Wide dynamic range: 4000:2 (72 dB)
128 x 1 photodiode array
400 DPI sensor pitch
Charge amplifier circuitry
Internal pixel data-hold function
High uniformity
Wide dynamic range: 4000:2 (72 dB)
Sensors and Converters, Austriamicrosystems
Specification
Attribute | Value |
---|---|
Spectrums Detected | Visible Light |
Wavelength of Peak Sensitivity | 1000nm |
Element Type | Photodiode |
Number of Elements | 128 |
Number of Pins | 8 |
Mounting Type | Surface Mount |
Dimensions | 9.4 x 3 x 1.2mm |
Package Type | CL |
Height | 1.2mm |
Length | 9.4mm |
Width | 3mm |
Series | TSL |