- RS stock no.:
- 845-3493
- Mfr. Part No.:
- XUY92CGAMP24
- Manufacturer:
- Telemecanique Sensors
Discontinued product
- RS stock no.:
- 845-3493
- Mfr. Part No.:
- XUY92CGAMP24
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- FR
Specification
Attribute | Value |
---|---|
Detection Type | Through Beam |
Output Type | NPN |
Maximum DC Voltage | 24V |
IP Rating | IP20 |
Response Time | 33 ms |
Maximum Operating Temperature | +50°C |
Housing Material | PPE |
Minimum Operating Temperature | -20°C |