Wurth Elektronik 5.08mm Pitch 2 Way Horizontal Pluggable Terminal Block, Plug, Plug-In, Screw Termination
- RS stock no.:
- 172-5313
- Mfr. Part No.:
- 691358710002
- Manufacturer:
- Wurth Elektronik
On back order for despatch 2024/07/22
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Box of 50)
R 31,208
(exc. VAT)
R 35,889
(inc. VAT)
Units | Per unit | Per Box* |
50 + | R 31,208 | R 1 560,40 |
*price indicative |
- RS stock no.:
- 172-5313
- Mfr. Part No.:
- 691358710002
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 3587 Series 5.08mm Pitch IDC Terminal Block Plug Connectors
WR-TBL 3587 series terminal block plug connectors with a 5.08mm pitch and a horizontal wire entry.These 3587 series 5.08mm terminal block plugs feature stamped tin plated copper alloy IDC contacts for a secure connection to the conductor. The housings are made from green and orange UL94-V0 PA 66. These 5.08mm terminal block plugs will accept a wire size of 22-18 AWG (0.3 to 0.8 mm2)
Wurth 5.08mm Pitch Two Part Terminal Blocks
Specification
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Pitch | 5.08mm |
Series | 3587 |
Number of Rows | 1 |
Body Orientation | Horizontal |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 7A |
Voltage Rating | 300 V ac |
Colour | Green, Orange |
Material | Nylon 66 |
- RS stock no.:
- 172-5313
- Mfr. Part No.:
- 691358710002
- Manufacturer:
- Wurth Elektronik