- RS stock no.:
- 890-2282
- Mfr. Part No.:
- 598-8560-207F
- Manufacturer:
- Dialight
Discontinued product
- RS stock no.:
- 890-2282
- Mfr. Part No.:
- 598-8560-207F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dialight 598 Series LEDs - 1208 Package
598 Series single colour 3.2 x 1.5 x 1.0mm side-looking LEDs.
Viewing angle 160°
Visible Light LEDs, Dialight
Specification
Attribute | Value |
---|---|
LED Colours | Red, Yellow |
Number of LEDs | 2 |
Mounting Type | Surface Mount |
Number of Pins | 4 |
Viewing Angle | 160 ° |
Dominant Wavelength | 590 / 640 nm |
LED Material | AlInGaP |
Dimensions | 3.2 x 1.48 x 1mm |
Lens Finish | Clear |
Forward Current | 30mA |
Lens Colour | Clear |