Amphenol ICC Quickie Series Straight Surface Mount PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS stock no.:
- 859-9441
- Mfr. Part No.:
- 52601-S10-8LF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS stock no.:
- 859-9441
- Mfr. Part No.:
- 52601-S10-8LF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Quickie Series
Professional range of IDC 2.54mm rectangular connectors from the Quickie series.
Body Orientation - Straight or Right Angle
Cable Mount
2.54mm pitch
Cable Mount
2.54mm pitch
Cable Mounted
Specification
Attribute | Value |
---|---|
Series | Quickie |
Pitch | 2.54mm |
Number of Contacts | 10 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Beryllium Copper |
Series Number | 52601 |
Current Rating | 3A |
Gender | Male |
- RS stock no.:
- 859-9441
- Mfr. Part No.:
- 52601-S10-8LF
- Manufacturer:
- Amphenol ICC