Wurth Elektronik WR-BHD Series Straight Surface Mount PCB Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS stock no.:
- 172-5276
- Mfr. Part No.:
- 61201422021
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS stock no.:
- 172-5276
- Mfr. Part No.:
- 61201422021
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wurth WR-BHD Series 2.54mm Box Header Connectors with Locking Levers
WR-BHD PCB through hole mount 2 row box header connectors with a 2.54mm pitch and locking levers. These wire to board PCB through hole mount shrouded headers have a black UL04-V0 PBT insulator and gold plated copper alloy contacts.
PCB Box headers with part numbers 612 xxx 220 21 have short locking levers.
PCB Box headers with part numbers 612 xxx 228 21 have long locking levers.
PCB Box headers with part numbers 612 xxx 221 21 are right angle mounting with short locking levers.
PCB Box headers with part numbers 612 xxx 229 21 are right angle mounting with long locking levers.
For mating products see stock number 771-8373 typically
PCB Box headers with part numbers 612 xxx 220 21 have short locking levers.
PCB Box headers with part numbers 612 xxx 228 21 have long locking levers.
PCB Box headers with part numbers 612 xxx 221 21 are right angle mounting with short locking levers.
PCB Box headers with part numbers 612 xxx 229 21 are right angle mounting with long locking levers.
For mating products see stock number 771-8373 typically
2.54mm Wurth WR-BHD Range
A range of Wurth WR-BHD Box Headers and IDC Sockets.
Specification
Attribute | Value |
---|---|
Series | WR-BHD |
Pitch | 2.54mm |
Number of Contacts | 14 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Wire to Board |
Termination Method | Solder |
Current Rating | 3.0A |
Voltage Rating | 250.0 V |
- RS stock no.:
- 172-5276
- Mfr. Part No.:
- 61201422021
- Manufacturer:
- Wurth Elektronik