- RS stock no.:
- 880-6890
- Mfr. Part No.:
- 1SG30GFSF0A10W
- Manufacturer:
- Seasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 880-6890
- Mfr. Part No.:
- 1SG30GFSF0A10W
- Manufacturer:
- Seasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Seasonic 300W Switch Mode Power Supply 80+ EA-300 Series
The Sea Sonic EA-300 is a small 300W computer power supply. The EA-300 features a DC-DC converter design and carries the 80 plus bronze certificate, which provides high power efficiency of at least 87% at normal input voltage. The Sea Sonic EA-300 is cooled by a slim, low noise fan and features active PFC circuit.
80 PLUS GOLD Certificate
Serial ATA ready
DC to DC converter design
High efficiency and reliability
Low ripple & noise
Super low noise fan control
Short circuit protection on all outputs
Over voltage protection & Over power protection
100% hi-pot test
100% burn in, high temperature cycled on/off
Serial ATA ready
DC to DC converter design
High efficiency and reliability
Low ripple & noise
Super low noise fan control
Short circuit protection on all outputs
Over voltage protection & Over power protection
100% hi-pot test
100% burn in, high temperature cycled on/off
Approvals
CUL, TUV, CB, BSMI, CE, FCC, RCM
Specification
Attribute | Value |
---|---|
Input Voltage | 100 → 264V ac |
Output Voltage | 3.3 V dc, 5 V dc, 12 V dc |
Power Rating | 300W |
Output Current | 10 A, 14 A, 25 A |
Length | 125mm |
Width | 100mm |
Depth | 63.5mm |
Mounting Type | Surface Mount |
Efficiency | ≥87% |
Load Regulation | ±5% |
Line Regulation | ±1% |
Series | EA-300 |
Standards Met | 80 PLUS GOLD Certificate, BSMI, CB, CE, CUL, ErP, FCC, ISO 14001, ISO 9001, RCM, TUV |
Input Frequency Range | 50/60Hz |
Power Signal Conversion Type | DC-DC |