- RS stock no.:
- 175-3507
- Manufacturer:
- Seasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 175-3507
- Manufacturer:
- Seasonic
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Seasonic Computer Power Supply
The Seasonic 1296W is a quality power supply used for desktops. It has high efficiency and improved low load efficiency. It comes with AC/DC type of power signal conversion. The product comes with three outputs and a din rail mount.
Features and Benefits
1% micro tolerance load regulation
Modular cabling design
Multi GPU technology support
Premium hybrid fan control
Super low ripple noise under 20mV
Top quality 135mm fluid dynamic bearing fan
Modular cabling design
Multi GPU technology support
Premium hybrid fan control
Super low ripple noise under 20mV
Top quality 135mm fluid dynamic bearing fan
Applications
Automation
Computers
Electric vehicles
Medical
Computers
Electric vehicles
Medical
Certifications
CB certified
CCC certified
CE certified
REACH compliance
TUV approved
CCC certified
CE certified
REACH compliance
TUV approved
Specification
Attribute | Value |
---|---|
Input Voltage | 240V ac |
Output Voltage | +12 V dc, +3.3 V dc, +5 V dc |
Power Rating | 1296W |
Output Current | 25 A, 108 A |
Number of Outputs | 3 |
Length | 150mm |
Width | 170mm |
Depth | 86mm |
Mounting Type | DIN Rail Mount |
Efficiency | 90% |
Load Regulation | 0.5% |
Minimum Temperature | 0°C |
Input Frequency Range | 50 → 60Hz |
Power Signal Conversion Type | AC-DC |
Maximum Temperature | +50°C |
Series | 80 PLUS Gold |
Maximum Input Current | 7.5A |