- RS stock no.:
- 707-4950
- Mfr. Part No.:
- 6.295-260.0
- Manufacturer:
- Karcher
Discontinued product
- RS stock no.:
- 707-4950
- Mfr. Part No.:
- 6.295-260.0
- Manufacturer:
- Karcher
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- DE
Product Details
Biological Parts Cleaner PC 100 M1
State of the art microbiological technology to provide excellent cleaning results
Removes the cost and safety issues of traditional solvent-based cleaners
A non toxic and pH neutral chemical solution that doesnt need replacing or disposing
A microbiological filter mat to trap larger dirt particles
Filter also provides the chemical solution with new microbes for consistently & safe cleaning
Operating temperature 38°C
Removes the cost and safety issues of traditional solvent-based cleaners
A non toxic and pH neutral chemical solution that doesnt need replacing or disposing
A microbiological filter mat to trap larger dirt particles
Filter also provides the chemical solution with new microbes for consistently & safe cleaning
Operating temperature 38°C
Note
Filtration mat requires changing every 4 → 8 weeks depending on useage.
Specification
Attribute | Value |
---|---|
Capacity | 20L |
Weight | 21kg |
For Use With | PC 100 M1 Parts Cleaner |