- RS stock no.:
- 134-6163
- Mfr. Part No.:
- DSOXT3CXPI
- Manufacturer:
- Keysight Technologies
Discontinued product
- RS stock no.:
- 134-6163
- Mfr. Part No.:
- DSOXT3CXPI
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- US
Product Details
Keysight DSOXT3CXPI CXPI (Clock Extension Peripheral Interface) Triggering and Analysis for 3000T X-Series
CXPI (Clock Extension Peripheral Interface) is the next-generation automotive communication protocol intended to reduce the number and weight of wiring harnesses by making multiplexing possible even in advanced, multifunction HMI (human machine interface) automotive systems. In many cases, CXPI is an alternative serial bus used in place of many of todays LIN serial bus applications for automotive body control.
Keysights CXPI option (DSOXT3CXPI) for InfiniiVision 3000T X-Series oscilloscopes provides decoding of standard and long CXPI frames, and also offers extensive triggering selections, including the ability to trigger on various error conditions that can accelerate the engineers efficiency in debugging this bus.
Keysights InfiniiVision 3000T X-Series oscilloscope can decode two serial buses simultaneously using hardware-based decoding. It is the only scope on the market that can also display the captured data from multiple buses in a time-interleaved lister display. This allows correlation of data being passed through gateways, such as CAN to CXPI.
This measurement application option works on all InfiniiVision 3000T X-Series 2-channel and 4-channel DSO and MSO models.
Features and Benefits
Supports decoding and triggering on the Clock Extension Peripheral Interface (CXPI) protocol including standard and long frames
Hardware-based decoding to capture random and infrequent errors quickly
Supports dual-bus analysis with time-interleave lister display
Trigger on PTYPE, frame ID, NM/CT bits, and data
Trigger on sleep frames and wakeup pulses
Trigger on various error conditions including CRC, parity, inter-byte space, inter-frame space, data length, sample and framing errors
Keysight InfiniiVision Series
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.
Specification
Attribute | Value |
---|---|
Accessory Type | Clock Extension Peripheral Interface Triggering & Analysis |
For Use With | 3000T X Series Oscilloscopes |
- RS stock no.:
- 134-6163
- Mfr. Part No.:
- DSOXT3CXPI
- Manufacturer:
- Keysight Technologies