- RS stock no.:
- 760-3154
- Mfr. Part No.:
- TLP124(BV,F)
- Manufacturer:
- Toshiba
Discontinued product
- RS stock no.:
- 760-3154
- Mfr. Part No.:
- TLP124(BV,F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Photocoupler, Transistor Output, Toshiba
Optocouplers, Toshiba
Specification
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Transistor |
Maximum Forward Voltage | 1.3V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | SOP |
Input Current Type | AC, DC |
Typical Rise Time | 8µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 3750 V ac |
Maximum Current Transfer Ratio | 1200% |
Typical Fall Time | 8µs |
Minimum Current Transfer Ratio | 200 % |
- RS stock no.:
- 760-3154
- Mfr. Part No.:
- TLP124(BV,F)
- Manufacturer:
- Toshiba