- RS stock no.:
- 100-0150
- Mfr. Part No.:
- TLP127(U,F)
- Manufacturer:
- Toshiba
Usually in stock
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 25)
R 5,691
(exc. VAT)
R 6,545
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 25 | R 5,691 | R 142,275 |
50 - 100 | R 5,548 | R 138,70 |
125 - 225 | R 5,382 | R 134,55 |
250 - 475 | R 5,167 | R 129,175 |
500 + | R 4,96 | R 124,00 |
*price indicative |
- RS stock no.:
- 100-0150
- Mfr. Part No.:
- TLP127(U,F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Photocoupler, Darlington Transistor Output, Toshiba
Optocouplers, Toshiba
Specification
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Darlington |
Maximum Forward Voltage | 1.3V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | SOP |
Input Current Type | DC |
Typical Rise Time | 40µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 2500 V ac |
Maximum Current Transfer Ratio | 4000% |
Minimum Current Transfer Ratio | 1000 % |
Typical Fall Time | 15µs |