- RS stock no.:
- 787-8673
- Mfr. Part No.:
- LMV324DR2G
- Manufacturer:
- onsemi
Discontinued product
- RS stock no.:
- 787-8673
- Mfr. Part No.:
- LMV324DR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
LMV321, LMV324, LMV358, Low Power, Rail-Rail Output, Operational Amplifiers, ON Semiconductor
Operation from 2.7 V to 5 V
No Output Crossover Distortion
Low Quiescent Current
No Output Crossover Distortion
Low Quiescent Current
Operational Amplifiers, ON Semiconductor
Specification
Attribute | Value |
---|---|
Amplifier Type | Low Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 2.7 → 5 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 1V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | Rail to Rail Output |
Dimensions | 8.75 x 4 x 1.5mm |
Length | 8.75mm |
Typical Input Voltage Noise Density | 50nV/√Hz |
Width | 4mm |
Height | 1.5mm |
- RS stock no.:
- 787-8673
- Mfr. Part No.:
- LMV324DR2G
- Manufacturer:
- onsemi