- RS stock no.:
- 774-7438
- Mfr. Part No.:
- MCP602-E/P
- Manufacturer:
- Microchip
Discontinued product
- RS stock no.:
- 774-7438
- Mfr. Part No.:
- MCP602-E/P
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP601/602/603/604 Operational Amplifiers
Operational Amplifiers, Microchip
Specification
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.7 → 6 V |
Typical Gain Bandwidth Product | 2.8MHz |
Typical Slew Rate | 2.3V/µs |
Maximum Operating Frequency | 10 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 115 dB |
Typical Input Voltage Noise Density | 29nV/√Hz |
Width | 0.28in |
Dimensions | 0.4 x 0.28 x 0.195in |
Length | 10.16mm |
Height | 4.95mm |