- RS stock no.:
- 121-9856
- Mfr. Part No.:
- NCS2004SQ3T2G
- Manufacturer:
- onsemi
Discontinued product
- RS stock no.:
- 121-9856
- Mfr. Part No.:
- NCS2004SQ3T2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
NCS2004, 16V Low Noise, Low Power, 3.5MHz, Rail-to-Rail Output, Operational Amplifier, ON Semiconductor
Wide Bandwidth: 3.5 MHz
High Slew Rate: 2.4 V/μs
Power Supply from 2.5 V to 16 V
Low Supply Current: 390 A
Low Input Bias Current: 45 pA
Small Package: SC-88A
High Slew Rate: 2.4 V/μs
Power Supply from 2.5 V to 16 V
Low Supply Current: 390 A
Low Input Bias Current: 45 pA
Small Package: SC-88A
Operational Amplifiers, ON Semiconductor
Specification
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SC-88A |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 2.5 → 16 V |
Typical Gain Bandwidth Product | 3.5MHz |
Typical Slew Rate | 2.6V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Typical Voltage Gain | 130 dB |
Rail to Rail | Rail to Rail Output |
Height | 1mm |
Length | 2.2mm |
Width | 1.35mm |
Dimensions | 2.2 x 1.35 x 1mm |
Typical Input Voltage Noise Density | 30nV/√Hz |
- RS stock no.:
- 121-9856
- Mfr. Part No.:
- NCS2004SQ3T2G
- Manufacturer:
- onsemi