- RS stock no.:
- 218-3139
- Mfr. Part No.:
- 2200-15660-122
- Manufacturer:
- Poly
1 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 17 634,50
(exc. VAT)
R 20 279,68
(inc. VAT)
Units | Per unit |
1 + | R 17 634,50 |
- RS stock no.:
- 218-3139
- Mfr. Part No.:
- 2200-15660-122
- Manufacturer:
- Poly
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Poly 2200-15660-122 Polycom is a next generation IP conference phone for rooms small to medium. It is a full duplex speakerphone HD voice technology and supports power over ethernet.
Full duplex speaker
HD voice perfect sound quality
High resolution bright display graphic LCD screen
3 omnidirectional microphones
HD voice perfect sound quality
High resolution bright display graphic LCD screen
3 omnidirectional microphones
Specification
Attribute | Value |
---|---|
Model | Polycom |
Mount Style | Wall |
Handset Style | Cordless |
LCD Display | Yes |
Colour | Black |
Handsfree | Yes |
Wireless | No |
Number of Phone Lines | 2 |
Conference Calls | Yes |
- RS stock no.:
- 218-3139
- Mfr. Part No.:
- 2200-15660-122
- Manufacturer:
- Poly
Not Applicable
- COO (Country of Origin):
- CN