- RS stock no.:
- 782-2885
- Mfr. Part No.:
- 1776293-5
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 782-2885
- Mfr. Part No.:
- 1776293-5
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TSB230 Series 8mm Pitch 30A Terminal Blocks with Wire Protector
Europa - Tubular Screw Barrier Strips
Specification
Attribute | Value |
---|---|
Number of Ways | 5 |
Current Rating | 30A |
Wire Size | 26 → 12 AWG |
Termination Method | Screw |
Mounting Type | Screw |
Pitch | 8mm |
Voltage Rating | 250 V |
- RS stock no.:
- 782-2885
- Mfr. Part No.:
- 1776293-5
- Manufacturer:
- TE Connectivity