- RS stock no.:
- 710-4803
- Mfr. Part No.:
- DG419DY-T1-E3
- Manufacturer:
- Vishay
20 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 5)
R 50,994
(exc. VAT)
R 58,643
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | R 50,994 | R 254,97 |
25 - 95 | R 49,72 | R 248,60 |
100 - 245 | R 48,228 | R 241,14 |
250 - 495 | R 46,298 | R 231,49 |
500 + | R 44,446 | R 222,23 |
*price indicative |
- RS stock no.:
- 710-4803
- Mfr. Part No.:
- DG419DY-T1-E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches (Single), Vishay Semiconductor
A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems and battery powered systems.
Switches and Multiplexers, Vishay Semiconductor
Specification
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 5 x 4 x 1.55mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS stock no.:
- 710-4803
- Mfr. Part No.:
- DG419DY-T1-E3
- Manufacturer:
- Vishay