- RS stock no.:
- 178-0890
- Mfr. Part No.:
- DG390BDJ-E3
- Manufacturer:
- Vishay
200 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Tube of 50)
R 99,164
(exc. VAT)
R 114,039
(inc. VAT)
Units | Per unit | Per Tube* |
50 + | R 99,164 | R 4 958,20 |
*price indicative |
- RS stock no.:
- 178-0890
- Mfr. Part No.:
- DG390BDJ-E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Analogue Switches (Dual), Vishay Semiconductor
Vishay Semiconductor's analogue switches and multiplexers are high performance and suitable for a broad range of applications.
Switches and Multiplexers, Vishay Semiconductor
Specification
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 21.33 x 7.11 x 3.81mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS stock no.:
- 178-0890
- Mfr. Part No.:
- DG390BDJ-E3
- Manufacturer:
- Vishay