- RS stock no.:
- 169-5728
- Mfr. Part No.:
- SN74CBT3257PW
- Manufacturer:
- Texas Instruments
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (Excl VAT) Each (In a Tube of 90)
R 11,216
(exc. VAT)
R 12,898
(inc. VAT)
Units | Per unit | Per Tube* |
90 + | R 11,216 | R 1 009,44 |
*price indicative |
- RS stock no.:
- 169-5728
- Mfr. Part No.:
- SN74CBT3257PW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74CBT Family, Texas Instruments
74CBT Family
Specification
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS stock no.:
- 169-5728
- Mfr. Part No.:
- SN74CBT3257PW
- Manufacturer:
- Texas Instruments