- RS stock no.:
- 145-3642
- Mfr. Part No.:
- M74VHC1GT66DFT1G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 145-3642
- Mfr. Part No.:
- M74VHC1GT66DFT1G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
74VHC1G Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.
Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package
74VHC Family
Specification
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SC-88A |
Pin Count | 5 |
Dimensions | 2.2 x 1.35 x 1mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |