- RS stock no.:
- 816-0497
- Mfr. Part No.:
- HEF4053BTT,112
- Manufacturer:
- Nexperia
Discontinued product
- RS stock no.:
- 816-0497
- Mfr. Part No.:
- HEF4053BTT,112
- Manufacturer:
- Nexperia
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
4000 Series Logic Gates, Nexperia
4000 CMOS Logic Family, Nexperia
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specification
Attribute | Value |
---|---|
Logic Family | HEF |
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 0.95mm |
Maximum Operating Supply Voltage | 15 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |
- RS stock no.:
- 816-0497
- Mfr. Part No.:
- HEF4053BTT,112
- Manufacturer:
- Nexperia