- RS stock no.:
- 757-7585
- Mfr. Part No.:
- U1177A
- Manufacturer:
- Keysight Technologies
Discontinued product
- RS stock no.:
- 757-7585
- Mfr. Part No.:
- U1177A
- Manufacturer:
- Keysight Technologies
Legislation and Compliance
Exempt
Product Details
Keysight Technologies Bluetooth Adapter, Battery-Powered, 37mm Length - U1177A
Forget about using wires to link your multimeter to external systems by using this Bluetooth adapter from Keysight Technologies. Simply plug it into the IR port at the back of your device and you're ready to go. The product has multiple LED indicators, making it a cinch to monitor its operating status. On the side of this unit is a switch that means it's a breeze to change between different commands.
• Wide operating temperature range between -20°C and +55°C for use in demanding conditions
• Compact dimensions of 37 (L) x 39 (W) x 71mm (H) to add minimal bulk to your setup
• Maximum power consumption of 130mVA for energy efficiency
• Media Access Control (MAC) address means it pairs easily with your Android device
• Battery-powered for portable use without the need for a connection to the mains
• Compact dimensions of 37 (L) x 39 (W) x 71mm (H) to add minimal bulk to your setup
• Maximum power consumption of 130mVA for energy efficiency
• Media Access Control (MAC) address means it pairs easily with your Android device
• Battery-powered for portable use without the need for a connection to the mains
Applications
• Manufacturing industry
• Storage devices
• Household appliances
• Storage devices
• Household appliances
What type of multimeters can I use with this adapter?
This Bluetooth adapter is compatible with handheld digital multimeters from the U1210, U1230, U1240, U1250, U1270 and U1280 series, so it's a versatile piece of kit.
Agilent Accessories
Specification
Attribute | Value |
---|---|
Accessory Type | IR to Bluetooth Adapter |
For Use With | IR to Bluetooth Adapter |