- RS stock no.:
- 460-8771
- Mfr. Part No.:
- JMC60T
- Manufacturer:
- SCJ Professional
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 460-8771
- Mfr. Part No.:
- JMC60T
- Manufacturer:
- SCJ Professional
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- GB
Product Details
Janitol® Multi-Clean
Removes general food soiling, oils and fats
No risk of tainting foodstuffs
Can be highly diluted according to soiling
Suitable for use through floor cleaning machinery and pressure washers
Non-flammable, no restrictions on use or storage
Suitable for all washable surfaces
Dilutable with hot or cold water
Non-caustic, less aggressive on sensitive surfaces
Biodegradable, can be disposed of into foul drains
No risk of tainting foodstuffs
Can be highly diluted according to soiling
Suitable for use through floor cleaning machinery and pressure washers
Non-flammable, no restrictions on use or storage
Suitable for all washable surfaces
Dilutable with hot or cold water
Non-caustic, less aggressive on sensitive surfaces
Biodegradable, can be disposed of into foul drains
Specification
Attribute | Value |
---|---|
Cleaner Type | Surface Cleaner |
Trade Name | Janitol Multi-Clean |
Package Type | Bottle |
Package Size | 5 L |
Food Processing Safe | No |
Application | Cleaning, Degreasing |
Product Category | Biodegradable |