- RS stock no.:
- 201-8117
- Mfr. Part No.:
- 2195736-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 201-8117
- Mfr. Part No.:
- 2195736-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity 698-960, 1420-1610, 1710-2170 & 2300-2700MHz GPS/LTE band antenna standard antenna solutions is an external chassis mount antenna. It has an omni directional azimuth beam width.
Multi band antenna
RoHS compliant
RoHS compliant
Specification
Attribute | Value |
---|---|
RF Protocols | 4G (LTE) |
Frequency Range | 698 → 960, 1420 → 1610, 1710 → 2710, 2300 → 2700 MHz |
Antenna Physical Form | Whip |
Antenna Mounting Type | Adhesive |
Gain | -1 dBi, 0 dBi, 1.0 dBi, 2.5dBi |
Antenna Directivity | Omnidirectional |