- RS stock no.:
- 903-9965
- Mfr. Part No.:
- SCC2130-D08-PCB
- Manufacturer:
- Murata
Discontinued product
- RS stock no.:
- 903-9965
- Mfr. Part No.:
- SCC2130-D08-PCB
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
SCC2000 Series Evaluation Board PCBs
The Evaluation Board is connected to PC's USB port and operated through a Graphical User Interface (GUI) software
Murata MEMS Evaluation Board supports various types of Murata MEMS sensors
The MEMS sensors are connected to the Evaluation Board by using a chip carrier PCB or an external extension board. The digital accelerometers and gyroscope evaluation units are available as chip carrier PCB units and analog inclinometers as extension boards with high accuracy A/D converter. The Evaluation Board hardware is powered from a computer USB port or optionally from an external 7 up to15 V DC power supply
Murata MEMS Evaluation Board supports various types of Murata MEMS sensors
The MEMS sensors are connected to the Evaluation Board by using a chip carrier PCB or an external extension board. The digital accelerometers and gyroscope evaluation units are available as chip carrier PCB units and analog inclinometers as extension boards with high accuracy A/D converter. The Evaluation Board hardware is powered from a computer USB port or optionally from an external 7 up to15 V DC power supply
Java Based Graphical User Interface, support for Windows/Linux
Sensor output in graphical format
Data logging with time stamps
Data rate and average calculation configuration options
Powered from PC USB port or optionally from external 7...15 VDC power supply
Sensor output in graphical format
Data logging with time stamps
Data rate and average calculation configuration options
Powered from PC USB port or optionally from external 7...15 VDC power supply
Features and Benefits:
Inertial Measurement Units (IMU), Murata
Specification
Attribute | Value |
---|---|
Sensor Type | Motion Sensor Module |
Number of Axis | 3 |
Technology | Digital |
Mounting Type | Surface Mount |
Interface Type | SPI |
Maximum Frequency Response | 8MHz |
Minimum Frequency Response | 0.1MHz |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 3 V |
Package Type | SOIC |
Sensitivity | 1962LSB/g |
Pin Count | 24 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |