- RS stock no.:
- 245-7369
- Mfr. Part No.:
- BMI270
- Manufacturer:
- Bosch Sensortec
Discontinued product
- RS stock no.:
- 245-7369
- Mfr. Part No.:
- BMI270
- Manufacturer:
- Bosch Sensortec
Technical data sheets
Legislation and Compliance
Product Details
The Bosch Sensortec BMI270 is a IMU combining accelerometer and gyroscope.The 6-axis sensor combines a 16-bit tri-axial gyroscope and a 16-bit tri-axial accelerometer feature.The ultra-low power BMI270 is an IMU optimized for wearables providing precise acceleration, angular rate measurement and intelligent on-chip motion-triggered interrupt features.
Accurate step counting in wrist-worn devices
Gesture, context and activity recognition
Supply voltage (VDD) is 1.7 v to 3.6 v
Current consumption- 685 μA at full ODR (aliasing-free)
Package Size - 2.5 x 3.0 x 0.8 mm³,14 pin LGA
Temperature range is -40 to +85°C
Gesture, context and activity recognition
Supply voltage (VDD) is 1.7 v to 3.6 v
Current consumption- 685 μA at full ODR (aliasing-free)
Package Size - 2.5 x 3.0 x 0.8 mm³,14 pin LGA
Temperature range is -40 to +85°C
Specification
Attribute | Value |
---|---|
Sensor Type | Accelerometer, Gyroscope |
Number of Axis | 6 |
Technology | Digital |
Mounting Type | Surface Mount |
Interface Type | I2C, SPI |