- RS stock no.:
- 245-7361
- Mfr. Part No.:
- BMA400
- Manufacturer:
- Bosch Sensortec
Discontinued product
- RS stock no.:
- 245-7361
- Mfr. Part No.:
- BMA400
- Manufacturer:
- Bosch Sensortec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bosch Sensortec 3-axes ultra-low power accelerometer is 12-bit,digital,triaxial acceleration sensor . The operating temperatures is from -40 to +85°C.LGA package(12 pins) , Footprint 2mm x2mm , height is 0.95mm. The Current consumption (independent from ODR due to continuous measurement) is Max. performance: 14.5 μA, Typical use case 5.8 μA , Low power use case 3.5μA.
Small package size
Ultra-low power
Programmable functionality
On-Chip FIFO
Digital interface
Ultra-low power
Programmable functionality
On-Chip FIFO
Digital interface
Specification
Attribute | Value |
---|---|
Sensor Type | Accelerometer |
Number of Axis | 3 |
Technology | Digital |
Mounting Type | Surface Mount |
Interface Type | I2C, SPI |