- RS stock no.:
- 802-1070
- Mfr. Part No.:
- NTNUS3171PZT5G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 802-1070
- Mfr. Part No.:
- NTNUS3171PZT5G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
P-Channel Power MOSFET, 20V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Specification
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 200 mA |
Maximum Drain Source Voltage | 20 V |
Package Type | SOT-1123 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 3.5 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 125 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -8 V, +8 V |
Width | 0.65mm |
Length | 0.85mm |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Height | 0.4mm |
Minimum Operating Temperature | -55 °C |
- RS stock no.:
- 802-1070
- Mfr. Part No.:
- NTNUS3171PZT5G
- Manufacturer:
- ON Semiconductor