- RS stock no.:
- 170-3032
- Mfr. Part No.:
- MDP1921TH
- Manufacturer:
- MagnaChip
Discontinued product
- RS stock no.:
- 170-3032
- Mfr. Part No.:
- MDP1921TH
- Manufacturer:
- MagnaChip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low Voltage (LV) MOSFET
These low voltage (LV) MOSFET provide low on-state resistance and fast switching performance.
MOSFET Transistors, MagnaChip
Specification
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 153 A |
Maximum Drain Source Voltage | 100 V |
Package Type | TO-220 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 4.5 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Maximum Power Dissipation | 223 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Length | 10.67mm |
Typical Gate Charge @ Vgs | 100 nC @ 10 V |
Width | 4.83mm |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Minimum Operating Temperature | -55 °C |
Forward Diode Voltage | 1.2V |
Height | 16.51mm |
- RS stock no.:
- 170-3032
- Mfr. Part No.:
- MDP1921TH
- Manufacturer:
- MagnaChip