- RS stock no.:
- 168-7462
- Mfr. Part No.:
- STD10NM60ND
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS stock no.:
- 168-7462
- Mfr. Part No.:
- STD10NM60ND
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
Product Details
N-Channel FDmesh™ Power MOSFET, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Specification
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 8 A |
Maximum Drain Source Voltage | 600 V |
Package Type | DPAK (TO-252) |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 600 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 5V |
Minimum Gate Threshold Voltage | 3V |
Maximum Power Dissipation | 70 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -25 V, +25 V |
Typical Gate Charge @ Vgs | 20 nC @ 10 V |
Transistor Material | Si |
Number of Elements per Chip | 1 |
Width | 6.2mm |
Length | 6.6mm |
Maximum Operating Temperature | +150 °C |
Series | FDmesh |
Height | 2.4mm |
Minimum Operating Temperature | -55 °C |
- RS stock no.:
- 168-7462
- Mfr. Part No.:
- STD10NM60ND
- Manufacturer:
- STMicroelectronics