- RS stock no.:
- 820-0346
- Mfr. Part No.:
- 60003584
- Manufacturer:
- NEC
Discontinued product
- RS stock no.:
- 820-0346
- Mfr. Part No.:
- 60003584
- Manufacturer:
- NEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NEC MultiSync® E224Wi 21.5in. LCD Monitor
The MultiSync® E224Wi is a high class 21.5in. 16:9 format monitor with best IPS panel and latest energy saving LED backlight technology. It offers the latest DisplayPort connectivity and ergonomic adjustability for professional office users. Low power consumption and low operating costs make the display
perfect for use in the professional office environment.
Outstanding ergonomic comfort make it very user-friendly and help to increase productivity.
The ideal display for high performance office with compact space requirement.
perfect for use in the professional office environment.
Outstanding ergonomic comfort make it very user-friendly and help to increase productivity.
The ideal display for high performance office with compact space requirement.
Carbon Footprint Meter
Carbon Savings Meter
EcoModes
Energy Star 6.0
ErgoDesign® Height adjustable stand (110mm) with 90゚ Pivot features
NaViSet Administrator 2
sRGB Support
TORO™ Design, Windows 7 compatible, Windows 8 compatible
Carbon Savings Meter
EcoModes
Energy Star 6.0
ErgoDesign® Height adjustable stand (110mm) with 90゚ Pivot features
NaViSet Administrator 2
sRGB Support
TORO™ Design, Windows 7 compatible, Windows 8 compatible
Supplied with
Monitor
Power Cable (UK / EU Plug)
Signal Cable: VGA - VGA; DVI-D - DVI-D
Power Cable (UK / EU Plug)
Signal Cable: VGA - VGA; DVI-D - DVI-D
Specification
Attribute | Value |
---|---|
Model | MultiSync E224Wi |
Screen Size | 22in |
Maximum Resolution | 1920 x 1080 |
Screen Type | LED |
Viewing Angle | 178/178° |
Video Connection Type | DisplayPort, DVI-D, VGA |
Colour | Black |
Depth Without Stand | 58.5mm |
Depth With Stand | 213.9mm |
Response Time | 6ms |
Height Without Stand | 301.1mm |
Dimensions Without Stand | 507.4 x 301.1 x 58.5mm |
Dimensions With Stand | 507.4 x 364.5 x 213.9mm |
Weight Without Stand | 5.9kg |
Brightness | 250cd/m² |
Contrast Ratio | 1000:1 |
Width Without Stand | 507.4mm |
Width With Stand | 507.4mm |
Height With Stand | 364.5mm |