StarTech.com Wall Mounting Monitor Arm for 1 x Screen, 80in Screen Size
- RS stock no.:
- 236-8310
- Mfr. Part No.:
- FPWHANGER
- Manufacturer:
- StarTech.com
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each
R 1 510,35
(exc. VAT)
R 1 736,90
(inc. VAT)
Units | Per unit |
---|---|
1 + | R 1 510,35 |
- RS stock no.:
- 236-8310
- Mfr. Part No.:
- FPWHANGER
- Manufacturer:
- StarTech.com
- COO (Country of Origin):
- CN
StarTech.com VESA Monitor Wall Mount, 50kg Load Capacity, 80in Screen Size Capacity - FPWHANGER
Easily attach your display screens to the wall with this robust mount from StarTech.com. It's made of hardwearing steel to keep monitors securely mounted and has 20 holes at the top that are designed for guiding screws into the wall at an angle that enhances its load-bearing strength. It's a practical choice for use in lobbies and meeting spaces.
Flexible viewing angle This unit comes with spacers so you can set your monitor to a 0/-5° tilting angle for an improved viewing experience.
Low profile design This wall mount's slim design means it's only 3cm away from the wall, giving you a tidy and professional setup for your monitors.
Weight and screen size capacity This mount is durable enough to carry monitors ranging from 34 to 80 inches in size. It also has a weight capacity of 50kg, so it's a versatile mounting solution.
Low profile design This wall mount's slim design means it's only 3cm away from the wall, giving you a tidy and professional setup for your monitors.
Weight and screen size capacity This mount is durable enough to carry monitors ranging from 34 to 80 inches in size. It also has a weight capacity of 50kg, so it's a versatile mounting solution.
• Low weight of 2.4kg for easy handling
• Comes with screws and washers for secure fastening to the wall
• Comes with screws and washers for secure fastening to the wall
The StarTech.com No-Stud TV wall mount nables you to easily and securely mount your display from 37" up to 80" to walls without the need to align the bracket with wall studs. Its steel frame supports displays up to 110lb / 50kg in weight and provides the ability to tilt your display to ensure your application and the ideal viewing angle are aligned. This low profile TV wall mount is perfect for applications like digital signage, where space and aesthetics are important. With a 1.2" profile from the wall, this wall mount TV hanger provides a professional and clean look.
FAQs
Safely and securely wall-mount your TV to stud less walls
Ideal for lobbies, education environments and meeting spaces
Create a professional looking digital signage setup
Stud less TV wall mount with a minimal profile of only 1.2" (3cm) is provided with large wall-mounted spacers of tilting angle (0°/-5°)
Ideal for lobbies, education environments and meeting spaces
Create a professional looking digital signage setup
Stud less TV wall mount with a minimal profile of only 1.2" (3cm) is provided with large wall-mounted spacers of tilting angle (0°/-5°)
How do I secure my monitor to this mount?This mount has integrated automatic spring locks and a convenient quick-release cord that hold your monitor and prevent opportunistic tampering.
Mounting Options
Wall-Mount
Height Adjustment
No
Attribute | Value |
---|---|
Mounting Surface | Wall |
Number of Displays Supported | 1 |
Product Type | Monitor Arm |
Maximum Screen Size | 80in |
VESA Configurations | 100x200mm, 200x200mm, 200x300mm, 200x400mm, 300x200mm, 300x300mm, 400x200mm, 400x300mm, 400x400mm, 600X200mm, 600x300mm, 600x400mm |
Extension Arm | No |
Maximum Load | 50kg |
Screen Size Capacity | 80 in |
Screen Size Minimum | 37in |
Screen Size Maximum | 80in |
Depth | 45mm |
Colour | Silver |