- RS stock no.:
- 124-8725
- Mfr. Part No.:
- LC200-GPRS(EU)
- Manufacturer:
- Siretta
Discontinued product
- RS stock no.:
- 124-8725
- Mfr. Part No.:
- LC200-GPRS(EU)
- Manufacturer:
- Siretta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
linkCONNECT LC200 Self Managing 2G/3G Cellular Modems, Siretta
The linkCONNECT LC200 series of self-managing cellular modems makes connecting your equipment over 2G or 3G networks fast and simple. The Siretta linkCONNECT software is easily configurable to your needs and will auto negotiate, connect and reboot as necessary to maintain connectivity.
The LC200 can also be configured at any time via SMS messaging and can be operated in Client or Server mode.
The LC200 series modems are available in 2G and 3G versions and modem only or as part of a kit:
2G / GSM / GPRS Modems & Kits
LC200-GPRS (EU) - 2G LC200 linkCONNECT modem (RS 124-8725)
LC200-GPRS STARTER KIT (EU) - 2G LC200 linkCONNECT Modem Kit (RS 124-8726)
3G / UMTS Modems & Kits
LC200-UMTS (EU) - 3G LC200 linkCONNECT modem (RS 124-8736)
LC200-UMTS (EU) STARTER KIT - 2G LC200 linkCONNECT Modem Kit (RS 124-8737)
The LC200 can also be configured at any time via SMS messaging and can be operated in Client or Server mode.
The LC200 series modems are available in 2G and 3G versions and modem only or as part of a kit:
2G / GSM / GPRS Modems & Kits
LC200-GPRS (EU) - 2G LC200 linkCONNECT modem (RS 124-8725)
LC200-GPRS STARTER KIT (EU) - 2G LC200 linkCONNECT Modem Kit (RS 124-8726)
3G / UMTS Modems & Kits
LC200-UMTS (EU) - 3G LC200 linkCONNECT modem (RS 124-8736)
LC200-UMTS (EU) STARTER KIT - 2G LC200 linkCONNECT Modem Kit (RS 124-8737)
Kits Include:
Specifications
Operating Temperature: -30 to 75°C
Storage Temperature: -40 to 85°C
Impedance: 50 Ω
Supply voltage range: 2G version - 5 to 18 V DC, 3G version 5 to 21 V DC
Operating Frequencies
Dual Band 2G/GSM/GPRS: 900, 1800 MHz
3G/UMTS: 2100 MHz
Modem Dimensions
Length: 75 mm
Width: 84 mm
Height: 31 mm
Connector Interfaces
Serial Connector: DSub 9-pin RS-232
RS-232: DCD, RxD, TxD, DTR, GND, DSR, RTS, CTS, RI
Antenna Connector: SMA female
Mini USB connector for power supply only on 2G version - full USB 2.0 connection on 3G version
Storage Temperature: -40 to 85°C
Impedance: 50 Ω
Supply voltage range: 2G version - 5 to 18 V DC, 3G version 5 to 21 V DC
Operating Frequencies
Dual Band 2G/GSM/GPRS: 900, 1800 MHz
3G/UMTS: 2100 MHz
Modem Dimensions
Length: 75 mm
Width: 84 mm
Height: 31 mm
Connector Interfaces
Serial Connector: DSub 9-pin RS-232
RS-232: DCD, RxD, TxD, DTR, GND, DSR, RTS, CTS, RI
Antenna Connector: SMA female
Mini USB connector for power supply only on 2G version - full USB 2.0 connection on 3G version
GSM/GPRS (Mobile Communications) - Siretta
Specification
Attribute | Value |
---|---|
Supported Frequency Bands | 1800 (Dual Band GSM/GPRS) MHz, 900 (Dual Band GSM/GPRS) MHz |
Depth | 75mm |
Height | 31mm |
Width | 84mm |