- RS stock no.:
- 798-6740
- Mfr. Part No.:
- GRM033B11C101KA01D
- Manufacturer:
- Murata
Discontinued product
- RS stock no.:
- 798-6740
- Mfr. Part No.:
- GRM033B11C101KA01D
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
Murata GRM 0201 B Dielectric
GRM High Dielectric Constant Type is ideal for Decoupling and Smoothing Circuits, and for Rated voltages of 200V min they are best for Clamp Snubber circuits and Smoothing Circuits
Large Capacity in small size multilayer structure
High Reliability with no polarity
External Electrodes are Tin Plated thus excellent solderability
Chip Dimensions 0201 in (0.6 x 0.3 mm)
High Reliability with no polarity
External Electrodes are Tin Plated thus excellent solderability
Chip Dimensions 0201 in (0.6 x 0.3 mm)
0201 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specification
Attribute | Value |
---|---|
Capacitance | 100pF |
Voltage | 16V dc |
Package/Case | 0201 (0603M) |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Dimensions | 0.6 x 0.3 x 0.3mm |
Length | 0.6mm |
Depth | 0.3mm |
Height | 0.3mm |
Series | GRM |
Minimum Operating Temperature | -25°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +85°C |
- RS stock no.:
- 798-6740
- Mfr. Part No.:
- GRM033B11C101KA01D
- Manufacturer:
- Murata