Infineon XC167CI32F40FBBAKXQMA1, 16bit C166S V2 Microcontroller, XC166, 20MHz, 256 kB Flash, 144-Pin TQFP
- RS stock no.:
- 166-0843
- Mfr. Part No.:
- XC167CI32F40FBBAKXQMA1
- Manufacturer:
- Infineon
Discontinued product
- RS stock no.:
- 166-0843
- Mfr. Part No.:
- XC167CI32F40FBBAKXQMA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
C166 Family Microcontrollers, Infineon
The Infineon C166 microcontroller family are ideally suited to automotive, industrial, mass storage and wired or wireless communications applications. These microcontrollers offer better real time control performance than even 32bit, RISC processors. As a 16bit device it also offers a smaller and therefore more cost-effective footprint.
C166 Microcontrollers, Infineon
Specification
Attribute | Value |
---|---|
Family Name | XC166 |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 144 |
Device Core | C166S V2 |
Data Bus Width | 16bit |
Program Memory Size | 256 kB |
Maximum Frequency | 20MHz |
RAM Size | 2 (DPRAM) kB, 4 (DSRAM) kB, 6 (PSRAM) kB |
USB Channels | 0 |
Number of PWM Units | 0 |
Typical Operating Supply Voltage | 2.35 → 2.7 (Core) V, 4.4 → 5.5 (I/O) V |
Length | 20mm |
ADCs | 1 (16 x 10/8 bit) |
Data Rate | 1Mbps |
Maximum Number of Ethernet Channels | 0 |
Dimensions | 20 x 20 x 1.4mm |
Number of ADC Units | 1 |
Program Memory Type | Flash |
Width | 20mm |
Height | 1.4mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | CISC, DSP, RISC |
- RS stock no.:
- 166-0843
- Mfr. Part No.:
- XC167CI32F40FBBAKXQMA1
- Manufacturer:
- Infineon