- RS stock no.:
- 868-1802
- Mfr. Part No.:
- 0E1900A0
- Manufacturer:
- ZF
Discontinued product
- RS stock no.:
- 868-1802
- Mfr. Part No.:
- 0E1900A0
- Manufacturer:
- ZF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
E Series
E series general purpose microswitches offer a long life coil spring mechanism designed to work at high temperatures. The E series is available in a wide choice of actuators, terminal types and current ratings to suit various applications.
Choice of actuator styles
Long-life coil spring mechanism
Quick Connect terminals 0.250"
Long-life coil spring mechanism
Quick Connect terminals 0.250"
Specification
Attribute | Value |
---|---|
Actuator Type | Button |
Terminal Type | Blade |
Contact Current Rating | 15 A |
Contact Configuration | DP-CO |
Operating Force | 850 g |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |
Contact Material | Silver Cadmium Oxide |
Case Material | General Purpose Phenolic |
Voltage Rating | 125/250V ac |
Standards Met | CSA 16503, CSA Certified, cULus Recognized, UL E23301, UL Recognized |
Operating Temperature Range | -40 → +105°C |