- RS stock no.:
- 743-965
- Manufacturer:
- RS PRO
Discontinued product
- RS stock no.:
- 743-965
- Manufacturer:
- RS PRO
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- GB
Product Details
Adjustable Arm Long,Task Light
This RS Pro general purpose- designed robust industrial task light provides a long trouble free life in demanding conditions. Offering versatile and flexible positioning, relative to subject and based on variety of arm length combinations. It is an IP64 rated, and can be manipulated to a range of arm configurations to suit your needs.
This 2 arm luminarie incorporates a step down transformer
Supplied with dichroic 50W 12V halogen lamp
Lamp head sealed to IP64
Joint friction adjustment if required
Vertical or horizontal mounting screw down base with electrical connection terminal block
This 2 arm luminarie incorporates a step down transformer
Supplied with dichroic 50W 12V halogen lamp
Lamp head sealed to IP64
Joint friction adjustment if required
Vertical or horizontal mounting screw down base with electrical connection terminal block
Specification
Attribute | Value |
---|---|
Lamp Type | Halogen |
Lamp Supplied | Yes |
Light Style | Articulated Arm |
Voltage Rating | 240 V |
Wattage | 50 W |
Arm Length | 800mm |
Arm Type | Adjustable Arm |
IP Rating | IP64 |
Maximum Reach | 750mm |
Integral transformer | Yes |
Cable Length | 0 |