- RS stock no.:
- 251-3794
- Manufacturer:
- RS PRO
Available in 12 – 14 working days for collection on site or delivery to major cities (Delivery Terms and Conditions Apply)
Not Available for premium delivery
Price (Excl VAT) Each
R 321,41
(exc. VAT)
R 369,62
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | R 321,41 |
10 - 19 | R 313,37 |
20 + | R 303,97 |
- RS stock no.:
- 251-3794
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO Dry Lubricant – High Performance
A specialists line of dedicated products, designed to specific needs seems to have a more significant advantage to support the project. The Dry Lubricant is suitable for use on sprocket wheels, ball races, gears and axles on precision equipment, such as printers or photocopiers. We are proudly introducing RS PRO Dry Lubricant Spray that can act as a cleaning or lubricating gold contacts on edge connectors. This high-performance Lubricant can also clean and protect relays, particularly from silicone contamination. The fast evaporating solvent allows a speedy return to regular service. The Dry Lubricant has an extremely long life with and excellent wear characteristics. Exceptionally high electrical and thermal resistance with anti-static properties, make this Dry Lubricant a powerful tool for regular maintenance jobs.
Features and Benefits
- The Lubricant contains 200 ml
- High-performing Lubricant with long life
- The Dry Lubricant prevents dust build up over time
- Exhibits excellent electrical and thermal resistance
- Compliant with all RoHS-2 (2011/65/EU) regulations
- The colour is clear with temperature ranging of -40°C to up to +180°C
- Fast evaporating solvent
Application
- Mechanical assemblies (sprocket wheels, ball races, gears etc.)
- Edge connectors
- Gold Contacts
- Ball races
- Sprocket wheels
- Relays
Frequently asked questions
How long does Silicone Spray take to dry?
To be on a safe side, we are recommending leaving it for about 24 hours to make sure the Lubricant is ready for conditions of regular use.
What are Lubricants?
A Lubricant is a substance that when applied in a thin layer to an item or machinery reduces friction, heat, and wear between the solid surfaces that are in contract with each other. By having the right and appropriate Lubricant, the friction and wear for the materials can be controlled, therefore, providing a reliable operation within the workplace, in the long run, will save you money on maintenance.
Why RS PRO?
RS Pro is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if were confident of their exceptional quality, which means you can be convinced too.
Directions for Use
Disconnect all apparatus from the power supply and then spray onto the area to be cleaned and lubricated. If massive dust deposits are evident, spray with an air duster and ensure that all the solvent has evaporated before reconnecting to the power supply. We are recommending using on any sensitive plastics first.
To be on a safe side, we are recommending leaving it for about 24 hours to make sure the Lubricant is ready for conditions of regular use.
What are Lubricants?
A Lubricant is a substance that when applied in a thin layer to an item or machinery reduces friction, heat, and wear between the solid surfaces that are in contract with each other. By having the right and appropriate Lubricant, the friction and wear for the materials can be controlled, therefore, providing a reliable operation within the workplace, in the long run, will save you money on maintenance.
Why RS PRO?
RS Pro is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if were confident of their exceptional quality, which means you can be convinced too.
Directions for Use
Disconnect all apparatus from the power supply and then spray onto the area to be cleaned and lubricated. If massive dust deposits are evident, spray with an air duster and ensure that all the solvent has evaporated before reconnecting to the power supply. We are recommending using on any sensitive plastics first.
Warning
Flammable propellant and solvent, do not use on live equipment.
Attribute | Value |
---|---|
Trade Name | Dry Lubricant |
Lubricant Type | Dry Lubricant |
Package Type | Aerosol |
Package Size | 200 ml |
Food Processing Safe | No |
Application | Connectors, Relays |
Type | Multipurpose Lubricant |
- RS stock no.:
- 251-3794
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO Dry Lubricant – High Performance
A specialists line of dedicated products, designed to specific needs seems to have a more significant advantage to support the project. The Dry Lubricant is suitable for use on sprocket wheels, ball races, gears and axles on precision equipment, such as printers or photocopiers. We are proudly introducing RS PRO Dry Lubricant Spray that can act as a cleaning or lubricating gold contacts on edge connectors. This high-performance Lubricant can also clean and protect relays, particularly from silicone contamination. The fast evaporating solvent allows a speedy return to regular service. The Dry Lubricant has an extremely long life with and excellent wear characteristics. Exceptionally high electrical and thermal resistance with anti-static properties, make this Dry Lubricant a powerful tool for regular maintenance jobs.
Features and Benefits
- The Lubricant contains 200 ml
- High-performing Lubricant with long life
- The Dry Lubricant prevents dust build up over time
- Exhibits excellent electrical and thermal resistance
- Compliant with all RoHS-2 (2011/65/EU) regulations
- The colour is clear with temperature ranging of -40°C to up to +180°C
- Fast evaporating solvent
Application
- Mechanical assemblies (sprocket wheels, ball races, gears etc.)
- Edge connectors
- Gold Contacts
- Ball races
- Sprocket wheels
- Relays
Frequently asked questions
How long does Silicone Spray take to dry?
To be on a safe side, we are recommending leaving it for about 24 hours to make sure the Lubricant is ready for conditions of regular use.
What are Lubricants?
A Lubricant is a substance that when applied in a thin layer to an item or machinery reduces friction, heat, and wear between the solid surfaces that are in contract with each other. By having the right and appropriate Lubricant, the friction and wear for the materials can be controlled, therefore, providing a reliable operation within the workplace, in the long run, will save you money on maintenance.
Why RS PRO?
RS Pro is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if were confident of their exceptional quality, which means you can be convinced too.
Directions for Use
Disconnect all apparatus from the power supply and then spray onto the area to be cleaned and lubricated. If massive dust deposits are evident, spray with an air duster and ensure that all the solvent has evaporated before reconnecting to the power supply. We are recommending using on any sensitive plastics first.
To be on a safe side, we are recommending leaving it for about 24 hours to make sure the Lubricant is ready for conditions of regular use.
What are Lubricants?
A Lubricant is a substance that when applied in a thin layer to an item or machinery reduces friction, heat, and wear between the solid surfaces that are in contract with each other. By having the right and appropriate Lubricant, the friction and wear for the materials can be controlled, therefore, providing a reliable operation within the workplace, in the long run, will save you money on maintenance.
Why RS PRO?
RS Pro is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if were confident of their exceptional quality, which means you can be convinced too.
Directions for Use
Disconnect all apparatus from the power supply and then spray onto the area to be cleaned and lubricated. If massive dust deposits are evident, spray with an air duster and ensure that all the solvent has evaporated before reconnecting to the power supply. We are recommending using on any sensitive plastics first.
Warning
Flammable propellant and solvent, do not use on live equipment.
Attribute | Value |
---|---|
Trade Name | Dry Lubricant |
Lubricant Type | Dry Lubricant |
Package Type | Aerosol |
Package Size | 200 ml |
Food Processing Safe | No |
Application | Connectors, Relays |
Type | Multipurpose Lubricant |