- RS stock no.:
- 557-073
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 557-073
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Anti-Seize Lubricant
The RS PRO 50ml Anti-Seize lubricant is a copper-based compound for lubricating and preventing seizure between metal surfaces when applied before assembly.
Features and Benefits
•
Protects against extreme temperature and environmental attack
• Pure copper base ensures long life
• Lowers friction, reduces tool wear and thereby reduces maintenance costs
• Ideal for freeing solder iron bits
Protects against extreme temperature and environmental attack
• Pure copper base ensures long life
• Lowers friction, reduces tool wear and thereby reduces maintenance costs
• Ideal for freeing solder iron bits
Certifications
•
ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Specification
Attribute | Value |
---|---|
Trade Name | Anti-Seize |
Lubricant Type | Copper |
Package Type | Tube |
Package Size | 50 ml |
Food Processing Safe | No |
Application | Releasing Parts |