- RS stock no.:
- 163-0516
- Mfr. Part No.:
- MC10H350FNG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 163-0516
- Mfr. Part No.:
- MC10H350FNG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
ECL Logic Level Translators, ON Semiconductor
Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.
ECL (Emitter Coupled Logic) Logic
Specification
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 20 |
Output Type | 3 State |
Logic Function | Translator |
Dimensions | 9.04 x 9.04 x 4.57mm |
Maximum Low Level Output Current | 20mA |
Maximum High Level Output Current | 3mA |
Translation | PECL to TTL |
Propagation Delay Test Condition | 50pF |
Maximum Propagation Delay Time @ Maximum CL | 5 ns @ 50 pF |
Maximum Operating Supply Voltage | 7 V |
Maximum Operating Temperature | +75 °C |
Minimum Operating Temperature | 0 °C |
- RS stock no.:
- 163-0516
- Mfr. Part No.:
- MC10H350FNG
- Manufacturer:
- ON Semiconductor