- RS stock no.:
- 921-1265
- Mfr. Part No.:
- ZXGD3009DYTA
- Manufacturer:
- DiodesZetex
Discontinued product
- RS stock no.:
- 921-1265
- Mfr. Part No.:
- ZXGD3009DYTA
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Gate Driver Transistors, Diodes Inc
MOSFET & IGBT Drivers, Diodes Inc
Specification
Attribute | Value |
---|---|
Logic Function | Non-Inverting |
Mounting Type | Surface Mount |
Number of Elements | 2 |
Package Type | SOT-363 |
Pin Count | 6 |
Input Type | Single |
Maximum Operating Supply Voltage | 40 V |
Dimensions | 2.2 x 1.35 x 1mm |
Width | 1.35mm |
Height | 1mm |
Length | 2.2mm |
Maximum Operating Temperature | +150 °C |
Output Type | Buffer |
Minimum Operating Temperature | -55 °C |
- RS stock no.:
- 921-1265
- Mfr. Part No.:
- ZXGD3009DYTA
- Manufacturer:
- DiodesZetex