- RS stock no.:
- 806-3223
- Mfr. Part No.:
- MC14073BDG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 806-3223
- Mfr. Part No.:
- MC14073BDG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Logic Gates, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specification
Attribute | Value |
---|---|
Logic Function | AND |
Mounting Type | Surface Mount |
Number of Elements | 3 |
Number of Inputs per Gate | 3 |
Schmitt Trigger Input | No |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | 4000 |
Maximum Operating Supply Voltage | 18 V |
Maximum High Level Output Current | -10mA |
Maximum Propagation Delay Time @ Maximum CL | 300 ns @ 50 pF |
Minimum Operating Supply Voltage | 3 V |
Maximum Low Level Output Current | 10mA |
Height | 1.5mm |
Propagation Delay Test Condition | 50pF |
Width | 4mm |
Dimensions | 8.75 x 4 x 1.5mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Output Type | TTL |
Length | 8.75mm |
- RS stock no.:
- 806-3223
- Mfr. Part No.:
- MC14073BDG
- Manufacturer:
- ON Semiconductor