- RS stock no.:
- 806-2914
- Mfr. Part No.:
- MM74HC00MTC
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 806-2914
- Mfr. Part No.:
- MM74HC00MTC
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specification
Attribute | Value |
---|---|
Logic Function | NAND |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | HC |
Input Type | CMOS |
Maximum Operating Supply Voltage | 6 V |
Maximum High Level Output Current | 5.2mA |
Maximum Propagation Delay Time @ Maximum CL | 134ns |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | 5.2mA |
Propagation Delay Test Condition | 50pF |
Dimensions | 5 x 4.4 x 0.9mm |
Width | 4.4mm |
Height | 0.9mm |
Length | 5mm |
Output Type | LSTTL |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS stock no.:
- 806-2914
- Mfr. Part No.:
- MM74HC00MTC
- Manufacturer:
- ON Semiconductor